Part Details for IHD3AC101L by Vishay Intertechnologies
Overview of IHD3AC101L by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHD3AC101L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHD3AC101L
|
Avnet Americas | Ind High Current Filter Bobbin Core 100uH 15% 1KHz Ferrite 1.6A AXL T/R - Tape and Reel (Alt: IHD3AC101L) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4985 / $2.4867 | Buy Now |
DISTI #
70-IHD3AC101L
|
Mouser Electronics | Power Inductors - Leaded IHD-3 100 15% RA3 | 0 |
|
$2.1200 / $4.0200 | Order Now |
|
Future Electronics | Power Inductors - Leaded IHD-3 100 15% RA3 RoHS: Non Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.1100 / $2.2300 | Buy Now |
Part Details for IHD3AC101L
IHD3AC101L CAD Models
IHD3AC101L Part Data Attributes
|
IHD3AC101L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHD3AC101L
Vishay Intertechnologies
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.084 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.68 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHD3AC101L
This table gives cross-reference parts and alternative options found for IHD3AC101L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD3AC101L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD3BH101L | General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHD3AC101L vs IHD3BH101L |
IHD3EB101L | General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD3AC101L vs IHD3EB101L |
IHD3EB101L | General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD3AC101L vs IHD3EB101L |