Part Details for IHD3EB120L by Vishay Dale
Overview of IHD3EB120L by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHD3EB120L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHD3EB120L-ND
|
DigiKey | FIXED IND 12UH 4A 18 MOHM TH Min Qty: 190 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$3.0330 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 158 |
|
$1.9412 / $4.4800 | Buy Now |
Part Details for IHD3EB120L
IHD3EB120L CAD Models
IHD3EB120L Part Data Attributes
|
IHD3EB120L
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHD3EB120L
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 12 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.68 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 4 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHD3EB120L
This table gives cross-reference parts and alternative options found for IHD3EB120L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD3EB120L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD-312UH+-15%EBE2 | General Purpose Inductor, 12uH, 15%, Ferrite-Core, | Vishay Intertechnologies | IHD3EB120L vs IHD-312UH+-15%EBE2 |
IHD3BH120L | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHD3EB120L vs IHD3BH120L |
IHD3AC120L | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHD3EB120L vs IHD3AC120L |
IHD3ER120L | General Fixed Inductor, 1 ELEMENT, 12 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD3EB120L vs IHD3ER120L |
IHD3EB120L | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD3EB120L vs IHD3EB120L |
IHD3ER120L | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD3EB120L vs IHD3ER120L |