Part Details for IHD5-12/OVP-519 by International Power
Overview of IHD5-12/OVP-519 by International Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4096-2ARMZ | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-4ACPZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-2WARMZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm |
Price & Stock for IHD5-12/OVP-519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-IHD5-12/OVP-519
|
Mouser Electronics | Linear Power Supplies 3V 10A Linear power supply made in the USA RoHS: Compliant | 15 |
|
$161.6400 / $163.0800 | Buy Now |
|
Onlinecomponents.com | LINEAR DC POWER SUPPLY, SINGLE OUTPUT 3.3V 10A, OVERVOLTAGE PROTECTION, REMOTE SENSE, D-CASE RoHS: Compliant |
5 In Stock |
|
$159.8700 / $515.1700 | Buy Now |
|
Master Electronics | LINEAR DC POWER SUPPLY, SINGLE OUTPUT 3.3V 10A, OVERVOLTAGE PROTECTION, REMOTE SENSE, D-CASE RoHS: Compliant |
5 In Stock |
|
$159.8700 / $515.1700 | Buy Now |