-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3266
|
Newark | Mat Trac Fg, Ihdf-1300Ae-1A 3.3 H 10% |Vishay IHDF1300AEEH3R3K1A Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $6.2700 | Buy Now |
DISTI #
IHDF1300AEEH3R3K1A
|
Avnet Americas | Power Inductor, 3.3 uH, 59 A, 112 A, 1.11 Milliohm, ± 10% - Tape and Reel (Alt: IHDF1300AEEH3R3K1A) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.8343 | Buy Now |
DISTI #
70-IHDF1300AEH3R3K1A
|
Mouser Electronics | Power Inductors - Leaded 3.3uH 10% RoHS: Compliant | 52 |
|
$5.9100 / $8.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 240 | 0 |
|
$5.7600 | Buy Now |
DISTI #
IHDF1300AEEH3R3K1A
|
TTI | Power Inductors - Leaded 3.3uH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.0400 / $6.1600 | Buy Now |
DISTI #
IHDF1300AEEH3R3K1A
|
Avnet Americas | Power Inductor, 3.3 uH, 59 A, 112 A, 1.11 Milliohm, ± 10% - Tape and Reel (Alt: IHDF1300AEEH3R3K1A) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.8343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHDF1300AEEH3R3K1A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHDF1300AEEH3R3K1A
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00111 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 33 mm | |
Package Style | PCB Mount | |
Package Width | 29.8 mm | |
Rated Current-Max | 59 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |