-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Iron-Core, HIGH CURRENT THROUGH-HOLE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7726
|
Newark | Inductor, 2.2Uh, Unshielded, 70A, Tht, Product Range:Ihdm-1008Bc-3A Series, Inductance:2.2Μh, Inductor Construction:Unshielded, Rms Current (Irms):70A, Saturation Current (Isat):75A, Dc Resistance Max:400Μohm Rohs Compliant: Yes |Vishay IHDM1008BCEV2R2M3A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$11.6900 / $13.0600 | Buy Now |
DISTI #
IHDM1008BCEV2R2M3A
|
Avnet Americas | Power Inductor, 2.2 uH, 80 A, 150 A, 0.35 Milliohm, ± 20% (Alt: IHDM1008BCEV2R2M3A) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days | 0 |
|
$10.6815 | Buy Now |
DISTI #
83AH7726
|
Avnet Americas | Power Inductor, 2.2 uH, 80 A, 150 A, 0.35 Milliohm, ± 20% - Bulk (Alt: 83AH7726) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 Factory Stock |
|
$10.9200 / $12.7600 | Buy Now |
DISTI #
70-IHDM1008BCV2R2M3A
|
Mouser Electronics | Power Inductors - Leaded 2.2uH 20% RoHS: Compliant | 439 |
|
$10.0100 / $11.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 120 | 0 |
|
$7.8600 | Buy Now |
DISTI #
IHDM1008BCEV2R2M3A
|
TTI | Power Inductors - Leaded 2.2uH 20% pbFree: Pb-Free Min Qty: 120 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.3600 / $7.9700 | Buy Now |
DISTI #
IHDM1008BCEV2R2M3A
|
Avnet Americas | Power Inductor, 2.2 uH, 80 A, 150 A, 0.35 Milliohm, ± 20% (Alt: IHDM1008BCEV2R2M3A) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days | 0 |
|
$10.6815 | Buy Now |
DISTI #
83AH7726
|
Avnet Americas | Power Inductor, 2.2 uH, 80 A, 150 A, 0.35 Milliohm, ± 20% - Bulk (Alt: 83AH7726) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 Factory Stock |
|
$10.9200 / $12.7600 | Buy Now |
DISTI #
IHDM1008BCEV2R2M3A
|
Avnet Abacus | Power Inductor, 2.2 uH, 80 A, 150 A, 0.35 Milliohm, � 20% (Alt: IHDM1008BCEV2R2M3A) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3359835
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 70A, EDGE-WOUND RoHS: Compliant Min Qty: 1 Container: Each | 163 |
|
$9.9424 / $11.9663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHDM1008BCEV2R2M3A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHDM1008BCEV2R2M3A
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Iron-Core, HIGH CURRENT THROUGH-HOLE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HIGH CURRENT THROUGH-HOLE INDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.0004 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.75 mm | |
Package Length | 25.53 mm | |
Package Style | Radial | |
Package Width | 20.73 mm | |
Rated Current-Max | 70 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |