Part Details for IHHP0805ZFER2R2M01 by Vishay Intertechnologies
Overview of IHHP0805ZFER2R2M01 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHHP0805ZFER2R2M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6502
|
Newark | Power Inductor, 2.2Uh, Shielded, 1.8A Rohs Compliant: Yes |Vishay IHHP0805ZFER2R2M01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11900 |
|
$0.3370 / $0.7160 | Buy Now |
DISTI #
3995286RL
|
element14 Asia-Pacific | POWER INDUCTOR, 2.2UH, SHIELDED, 1.8A RoHS: Compliant Min Qty: 50 Container: Reel | 11945 |
|
$0.1452 / $0.2354 | Buy Now |
DISTI #
3995286
|
element14 Asia-Pacific | POWER INDUCTOR, 2.2UH, SHIELDED, 1.8A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 11945 |
|
$0.1452 / $0.2926 | Buy Now |
DISTI #
3995286RL
|
Farnell | POWER INDUCTOR, 2.2UH, SHIELDED, 1.8A RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 11936 |
|
$0.1449 / $0.2560 | Buy Now |
DISTI #
3995286
|
Farnell | POWER INDUCTOR, 2.2UH, SHIELDED, 1.8A RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 11936 |
|
$0.1449 / $0.3647 | Buy Now |
Part Details for IHHP0805ZFER2R2M01
IHHP0805ZFER2R2M01 CAD Models
IHHP0805ZFER2R2M01 Part Data Attributes
|
IHHP0805ZFER2R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHHP0805ZFER2R2M01
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Iron-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |