-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3751
|
Newark | Inductor, Shielded, 2.2Uh, 2A, 20%, Inductance:2.2Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Ihhp-0806Az-01 Series, Inductor Case/Package:0806 [2016 Metric] Rohs Compliant: Yes |Vishay IHHP0806AZER2R2M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 179 |
|
$0.1410 / $0.2390 | Buy Now |
DISTI #
49Y7917
|
Newark | Inductor, Shielded, 2.2Uh, 2A, 20%, Inductance:2.2Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Ihhp-0806Az-01 Series, Dc Resistance Max:0.158Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IHHP0806AZER2R2M01 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1420 | Buy Now |
DISTI #
IHHP0806AZER2R2M01
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2 A, Shielded, 2.1 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: IHHP0806AZER2R2M01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0906 / $0.0972 | Buy Now |
DISTI #
53Y3751
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2 A, Shielded, 2.1 A, 2mm x 1.6mm x 1mm - Product that comes on tape, but is not reeled (Alt: 53Y3751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 179 Partner Stock |
|
$0.1840 | Buy Now |
DISTI #
70-IHHP0806AZR2R2M01
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% LowProfile High Current RoHS: Compliant | 5433 |
|
$0.1020 / $0.2300 | Buy Now |
DISTI #
V99:2348_14663793
|
Arrow Electronics | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 1.8A 0.158Ohm DCR 0806 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1834 | Americas - 3816 |
|
$0.1069 | Buy Now |
DISTI #
31047823
|
Verical | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 1.8A 0.158Ohm DCR 0806 T/R Min Qty: 56 Package Multiple: 1 Date Code: 1834 | Americas - 3816 |
|
$0.1069 | Buy Now |
DISTI #
66387906
|
Verical | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 1.8A 0.158Ohm DCR 0806 T/R Min Qty: 248 Package Multiple: 1 Date Code: 2211 | Americas - 2740 |
|
$0.1250 / $0.1275 | Buy Now |
DISTI #
IHHP0806AZER2R2M01
|
TTI | Power Inductors - SMD 2.2uH 20% LowProfile High Current pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1290 / $0.1370 | Buy Now |
DISTI #
IHHP0806AZER2R2M01
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2 A, Shielded, 2.1 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: IHHP0806AZER2R2M01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0906 / $0.0972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHHP0806AZER2R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHHP0806AZER2R2M01
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 0806 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
DC Resistance | 0.158 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |