-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHHP0806AZERR47M01
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 3.8 A, Shielded, 4.4 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: IHHP0806AZERR47M01) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1487 | Buy Now |
DISTI #
70-IHHP0806AZRR47M01
|
Mouser Electronics | Power Inductors - SMD .47uH 20% LowProfile High Current RoHS: Compliant | 2609 |
|
$0.1180 / $0.3400 | Buy Now |
DISTI #
A03:0893_08642765
|
Arrow Electronics | Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 3.3A 0.039Ohm DCR 0806 T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2324 | Asia - 6000 |
|
$0.0999 / $0.1170 | Buy Now |
DISTI #
V72:2272_14663784
|
Arrow Electronics | Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 3.3A 0.039Ohm DCR 0806 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1716 Container: Cut Strips | Americas - 86 |
|
$0.0220 / $0.0227 | Buy Now |
DISTI #
IHHP0806AZERR47M01
|
TTI | Power Inductors - SMD .47uH 20% LowProfile High Current pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1250 / $0.1290 | Buy Now |
DISTI #
IHHP0806AZERR47M01
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 3.8 A, Shielded, 4.4 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: IHHP0806AZERR47M01) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1487 | Buy Now |
DISTI #
IHHP0806AZERR47M01
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 3.8 A, Shielded, 4.4 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: IHHP0806AZERR47M01) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1487 | Buy Now |
DISTI #
2497410
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1781 / $0.4471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHHP0806AZERR47M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHHP0806AZERR47M01
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 0806 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |