-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Iron-Core, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-IHHP0806ZHR2R2M01
|
Mouser Electronics | Power Inductors - SMD 0806 2.2uH 20% RoHS: Compliant | 18561 |
|
$0.1270 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.1200 | Buy Now |
DISTI #
IHHP0806ZHER2R2M01
|
TTI | Power Inductors - SMD 0806 2.2uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1300 | Buy Now |
DISTI #
IHHP0806ZHER2R2M01
|
Avnet Asia | VISIHHP0806ZHER2R2M01 IHHP-0806ZH-01 2.2 (Alt: IHHP0806ZHER2R2M01) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHHP0806ZHER2R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHHP0806ZHER2R2M01
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Iron-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0806 | |
Construction | Composite | |
Core Material | POWDERED IRON | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |