Part Details for IHHP0806ZHERR47M01 by Vishay Intertechnologies
Overview of IHHP0806ZHERR47M01 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IHHP0806ZHERR47M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-IHHP0806ZHRR47M01
|
Mouser Electronics | Power Inductors - SMD 0806 .47uH 20% RoHS: Compliant | 16068 |
|
$0.1270 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.1200 | Buy Now |
Part Details for IHHP0806ZHERR47M01
IHHP0806ZHERR47M01 CAD Models
IHHP0806ZHERR47M01 Part Data Attributes
|
IHHP0806ZHERR47M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHHP0806ZHERR47M01
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0806 | |
Construction | Composite | |
Core Material | POWDERED IRON | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |