Part Details for IHHP1008AZERR24M01 by Vishay Intertechnologies
Overview of IHHP1008AZERR24M01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHHP1008AZERR24M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHHP1008AZERR24M01
|
Avnet Americas | Power Inductor (SMD), 240 nH, ± 20%, 5.1 A, Shielded, 6.2 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: IHHP1008AZERR24M01) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1406 | Buy Now |
DISTI #
70-IHHP1008AZRR24M01
|
Mouser Electronics | Power Inductors - SMD .24uH 20% LowProfile High Current RoHS: Compliant | 0 |
|
$0.1150 / $0.3400 | Order Now |
DISTI #
IHHP1008AZERR24M01
|
Avnet Abacus | Power Inductor (SMD), 240 nH, � 20%, 5.1 A, Shielded, 6.2 A, 2.5mm x 2mm x 1mm (Alt: IHHP1008AZERR24M01) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IHHP1008AZERR24M01
IHHP1008AZERR24M01 CAD Models
IHHP1008AZERR24M01 Part Data Attributes
|
IHHP1008AZERR24M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHHP1008AZERR24M01
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 4.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |