Part Details for IHHP1212ZHERR33N01 by Vishay Intertechnologies
Overview of IHHP1212ZHERR33N01 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHHP1212ZHERR33N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23283063
|
Arrow Electronics | Power Choke Shielded Wirewound 0.33uH 30% 1MHz 6A 0.023Ohm DCR 1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1628 | Americas - 1500 |
|
$0.3298 | Buy Now |
DISTI #
V72:2272_17697998
|
Arrow Electronics | Power Choke Shielded Wirewound 0.33uH 30% 1MHz 6A 0.023Ohm DCR 1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1628 Container: Cut Strips | Americas - 1499 |
|
$0.3331 / $0.3549 | Buy Now |
DISTI #
32752285
|
Verical | Power Choke Shielded Wirewound 0.33uH 30% 1MHz 6A 0.023Ohm DCR 1212 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1628 | Americas - 1500 |
|
$0.3298 | Buy Now |
DISTI #
25929384
|
Verical | Power Choke Shielded Wirewound 0.33uH 30% 1MHz 6A 0.023Ohm DCR 1212 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1628 | Americas - 1499 |
|
$0.3331 / $0.3487 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | 2320 |
|
$0.5310 / $1.5170 | Buy Now |