Part Details for IHL0224S3V3 by XP Power
Overview of IHL0224S3V3 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IHL0224S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7781
|
Newark | Dc-Dc Converter, 3.3V, 0.5A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Xp Power IHL0224S3V3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$9.1700 / $10.9000 | Buy Now |
DISTI #
1470-3858-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$7.2200 / $8.6000 | Buy Now |
DISTI #
209-IHL0224S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 RoHS: Compliant | 18 |
|
$7.2200 / $8.6000 | Buy Now |
DISTI #
71928666
|
RS | DC-DC Converter, Through Hole, SIP,2W,3.3V@500mA,21.6-26.4V In, IHL02 Series | XP Power IHL0224S3V3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8300 / $8.5100 | RFQ |
|
Quest Components | 16 |
|
$9.7500 / $13.0000 | Buy Now | |
DISTI #
IHL0224S3V3
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 3.3VDC, Iout: 500mA Min Qty: 1 | 20 |
|
$7.2900 / $9.5900 | Buy Now |
DISTI #
2708236
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$7.7724 / $9.2634 | Buy Now |
DISTI #
2708236
|
Farnell | DC-DC CONVERTER, 3.3V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 48 |
|
$9.1801 / $10.9209 | Buy Now |
Part Details for IHL0224S3V3
IHL0224S3V3 CAD Models
IHL0224S3V3 Part Data Attributes:
|
IHL0224S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
IHL0224S3V3
XP Power
DC-DC, 2W, SINGLE OUTPUT, HIGH I
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 3.3% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.65 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |