-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y5899
|
Newark | Inductance:22Μh, Rms Current (Irms):3.3A, Inductor Construction:Shielded, Saturation Current (Isat):2.9A, Product Range:Ihld-3232Hb-5A Series, Inductor Case/Package:-, Dc Resistance Max:0.1102Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IHLD3232HBER220M5A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
IHLD3232HBER220M5A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3.3 A, Shielded, 2.9 A, 9.754mm x 9.627mm x 9.144mm - Tape and Reel (Alt: IHLD3232HBER220M5A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 2750 |
|
$1.2126 / $1.3348 | Buy Now |
DISTI #
70-IHLD3232HBR220M5A
|
Mouser Electronics | Coupled Inductors 22uH 20% Dual Inductor Automotive RoHS: Compliant | 244 |
|
$1.3500 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$1.2600 | Buy Now |
|
Bristol Electronics | 14745 |
|
RFQ | ||
|
Quest Components | 11796 |
|
$1.4160 / $3.7760 | Buy Now | |
DISTI #
IHLD3232HBER220M5A
|
TTI | Coupled Inductors 22uH 20% Dual Inductor Automotive pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.3100 / $1.3400 | Buy Now |
DISTI #
IHLD3232HBER220M5A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3.3 A, Shielded, 2.9 A, 9.754mm x 9.627mm x 9.144mm - Tape and Reel (Alt: IHLD3232HBER220M5A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 2750 |
|
$1.2126 / $1.3348 | Buy Now |
DISTI #
IHLD3232HBER220M5A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3.3 A, Shielded, 2.9 A, 9.754mm x 9.627mm x 9.144mm - Tape and Reel (Alt: IHLD3232HBER220M5A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 2750 |
|
$1.2126 / $1.3348 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLD3232HBER220M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLD3232HBER220M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3838 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.11021 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.144 mm | |
Package Length | 9.754 mm | |
Package Style | SMT | |
Package Width | 9.627 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |