Part Details for IHLE2020CDER1R5M5A by Vishay Intertechnologies
Overview of IHLE2020CDER1R5M5A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHLE2020CDER1R5M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK2253
|
Newark | Power Inductor, 1.5Uh, Shielded, 7.9A, Inductance:1.5µh, Rms Current (Irms):7.9A, Inductor Construction:Shielded, Saturation Current (Isat):9.4A, Product Range:Ihle-2020Cd-5A Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Vishay IHLE2020CDER1R5M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.5170 | Buy Now |
DISTI #
29AK0215
|
Newark | Power Inductor, 1.5Uh, Shielded, 7.9A Rohs Compliant: Yes |Vishay IHLE2020CDER1R5M5A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9420 / $0.9500 | Buy Now |
DISTI #
45AK2254
|
Newark | Power Inductor, 1.5Uh, Shielded, 7.9A, Inductance:1.5µh, Rms Current (Irms):7.9A, Inductor Construction:Shielded, Saturation Current (Isat):9.4A, Product Range:Ihle-2020Cd-5A Series, Dc Resistance Max:0.0198Ohm, Product Length:5.9Mm Rohs Compliant: Yes |Vishay IHLE2020CDER1R5M5A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5840 / $0.6900 | Buy Now |
DISTI #
70-IHLE2020CDR1R5M5A
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% w/E-Field AEC-Q200 RoHS: Compliant | 1962 |
|
$0.5960 / $1.3400 | Buy Now |
|
Future Electronics | 1.5 uH 7.9 A 19.8 mOhm Max Nonstandard HLE® High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
DISTI #
IHLE2020CDER1R5M5A
|
TTI | Power Inductors - SMD 1.5uH 20% w/E-Field AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5490 | Buy Now |
Part Details for IHLE2020CDER1R5M5A
IHLE2020CDER1R5M5A CAD Models
IHLE2020CDER1R5M5A Part Data Attributes
|
IHLE2020CDER1R5M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE2020CDER1R5M5A
Vishay Intertechnologies
General Purpose Inductor, 1.5uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2322, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2322 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.0198 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 5.893 mm | |
Package Style | SMT | |
Package Width | 5.49 mm | |
Packing Method | TR | |
Rated Current-Max | 7.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 49.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |