Part Details for IHLE2020CDERR22M5A by Vishay Intertechnologies
Overview of IHLE2020CDERR22M5A by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLE2020CDERR22M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK2233
|
Newark | Power Inductor, 0.22Uh, Shielded, 18A, Inductance:0.22Μh, Rms Current (Irms):18A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Ihle-2020Cd-5A Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Vishay IHLE2020CDERR22M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.5170 | Buy Now |
DISTI #
29AK0205
|
Newark | Power Inductor, 0.22Uh, Shielded, 18A Rohs Compliant: Yes |Vishay IHLE2020CDERR22M5A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9650 / $1.5800 | Buy Now |
DISTI #
45AK2234
|
Newark | Power Inductor, 0.22Uh, Shielded, 18A, Inductance:0.22Μh, Rms Current (Irms):18A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Ihle-2020Cd-5A Series, Dc Resistance Max:0.00423Ohm, Product Length:5.9Mm Rohs Compliant: Yes |Vishay IHLE2020CDERR22M5A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5840 / $0.6900 | Buy Now |
DISTI #
IHLE2020CDERR22M5A
|
Avnet Americas | Inductor High Current Shielded 0.22uH 20% 100kHz Powdered-Iron 18A SMD - Tape and Reel (Alt: IHLE2020CDERR22M5A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7961 | Buy Now |
DISTI #
45AK2233
|
Avnet Americas | Inductor High Current Shielded 0.22uH 20% 100kHz Powdered-Iron 18A SMD - Product that comes on tape, but is not reeled (Alt: 45AK2233) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.8320 / $1.3900 | Buy Now |
DISTI #
70-IHLE2020CDRR22M5A
|
Mouser Electronics | Power Inductors - SMD .22uH 20% w/E-Field AEC-Q200 RoHS: Compliant | 2015 |
|
$0.5710 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5860 | Buy Now |
DISTI #
IHLE2020CDERR22M5A
|
TTI | Power Inductors - SMD .22uH 20% w/E-Field AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.5510 / $0.5850 | Buy Now |
DISTI #
IHLE2020CDERR22M5A
|
Avnet Americas | Inductor High Current Shielded 0.22uH 20% 100kHz Powdered-Iron 18A SMD - Tape and Reel (Alt: IHLE2020CDERR22M5A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7961 | Buy Now |
DISTI #
45AK2233
|
Avnet Americas | Inductor High Current Shielded 0.22uH 20% 100kHz Powdered-Iron 18A SMD - Product that comes on tape, but is not reeled (Alt: 45AK2233) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.8320 / $1.3900 | Buy Now |
Part Details for IHLE2020CDERR22M5A
IHLE2020CDERR22M5A CAD Models
IHLE2020CDERR22M5A Part Data Attributes:
|
IHLE2020CDERR22M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE2020CDERR22M5A
Vishay Intertechnologies
General Purpose Inductor, 0.22uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2322, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2322 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.00423 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 5.893 mm | |
Package Style | SMT | |
Package Width | 5.49 mm | |
Packing Method | TR | |
Rated Current-Max | 18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 164.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLE2020CDERR22M5A
This table gives cross-reference parts and alternative options found for IHLE2020CDERR22M5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLE2020CDERR22M5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLE2020CDERR22M51 | General Purpose Inductor, 0.22uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2322, CHIP | Vishay Intertechnologies | IHLE2020CDERR22M5A vs IHLE2020CDERR22M51 |