-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLE2525CDER220M5A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Shielded, 2.2 A, 7.214mm x 7.117mm x 3.23mm - Bulk (Alt: IHLE2525CDER220M5A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8886 | Buy Now |
DISTI #
01AC2390
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Shielded, 2.2 A, 7.214mm x 7.117mm x 3.23mm - Product that comes on tape, but is not reeled (Alt: 01AC2390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 760 Partner Stock |
|
$1.0500 / $1.7900 | Buy Now |
DISTI #
70-IHLE2525CDR220M5A
|
Mouser Electronics | Power Inductors - SMD 22uH 20% e-field Shield RoHS: Compliant | 3892 |
|
$0.7420 / $1.6000 | Buy Now |
|
Quest Components | 365 |
|
$0.7700 / $2.2000 | Buy Now | |
DISTI #
IHLE2525CDER220M5A
|
TTI | Power Inductors - SMD 22uH 20% e-field Shield pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.7300 / $0.7700 | Buy Now |
DISTI #
IHLE2525CDER220M5A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Shielded, 2.2 A, 7.214mm x 7.117mm x 3.23mm - Bulk (Alt: IHLE2525CDER220M5A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8886 | Buy Now |
DISTI #
01AC2390
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Shielded, 2.2 A, 7.214mm x 7.117mm x 3.23mm - Product that comes on tape, but is not reeled (Alt: 01AC2390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 760 Partner Stock |
|
$1.0500 / $1.7900 | Buy Now |
DISTI #
IHLE2525CDER220M5A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Shielded, 2.2 A, 7.214mm x 7.117mm x 3.23mm - Bulk (Alt: IHLE2525CDER220M5A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8886 | Buy Now |
DISTI #
01AC2390
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Shielded, 2.2 A, 7.214mm x 7.117mm x 3.23mm - Product that comes on tape, but is not reeled (Alt: 01AC2390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 760 Partner Stock |
|
$1.0500 / $1.7900 | Buy Now |
DISTI #
IHLE2525CDER220M5A
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 2.8 A, Shielded, 2.2 A, 7.214mm x 7.117mm x 3.23mm - Tape and Reel (Alt: IHLE2525CDER220M5A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLE2525CDER220M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE2525CDER220M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
DC Resistance | 0.174 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.23 mm | |
Package Length | 7.214 mm | |
Package Style | SMT | |
Package Width | 7.117 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |