-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3818
|
Newark | Inductor, Shielded, 1Uh, 20%, Aec-Q200, Inductance:1µh, Rms Current (Irms):19A, Inductor Construction:Shielded, Saturation Current (Isat):16.2A, Product Range:Ihle-3232Dd-5A Series, Power Inductor Case:8.89Mm X 8.74Mm X 4.3Mm, Dc Rohs Compliant: Yes |Vishay IHLE3232DDER1R0M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5700 / $2.2100 | Buy Now |
DISTI #
IHLE3232DDER1R0M5A
|
Avnet Americas | IHLE-3232DD-5A 1 20% ER E3 (Alt: IHLE3232DDER1R0M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
70-IHLE3232DDR1R0M5A
|
Mouser Electronics | Power Inductors - SMD 1uH 20% e-field Shield RoHS: Compliant | 612 |
|
$0.6870 / $1.1200 | Buy Now |
|
Future Electronics | IHLE-3232DD-5A 1 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
|
Future Electronics | IHLE-3232DD-5A 1 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
DISTI #
32752308
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz 19A 0.0049Ohm DCR 3232 Automotive AEC-Q200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1629 | Americas - 750 |
|
$0.6125 | Buy Now |
DISTI #
25815099
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz 19A 0.0049Ohm DCR 3232 Automotive AEC-Q200 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1629 | Americas - 106 |
|
$0.6186 / $0.6194 | Buy Now |
DISTI #
IHLE3232DDER1R0M5A
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 19 A, Shielded, 16.2 A, 8.89mm x 8.74mm x 4.293mm (Alt: IHLE3232DDER1R0M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605989509
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 750 |
|
$1.0100 | Buy Now |
DISTI #
C1S803605149527
|
Chip1Stop | Inductor Power Shielded Wirewound 1uH 20% 100KHz 19A 4.9mOhm DCR 3232 Automotive RoHS: Compliant | 106 |
|
$0.6186 / $0.6202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLE3232DDER1R0M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE3232DDER1R0M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3534 | |
Construction | Rectangular | |
DC Resistance | 0.0049 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.293 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 8.74 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 19 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLE3232DDER1R0M5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLE3232DDER1R0M5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLE3232DDER1R0M51 | General Purpose Inductor, | Vishay Intertechnologies | IHLE3232DDER1R0M5A vs IHLE3232DDER1R0M51 |