-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3816
|
Newark | Inductor, Shielded, 470Nh, 20%, Aec-Q200, Inductance:470Nh, Rms Current (Irms):27A, Inductor Construction:Shielded, Saturation Current (Isat):19A, Product Range:Ihle-3232Dd-5A Series, Power Inductor Case:8.89Mm X 8.74Mm X 4.3Mm, Dc Rohs Compliant: Yes |Vishay IHLE3232DDERR47M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2600 / $1.8300 | Buy Now |
DISTI #
IHLE3232DDERR47M5A
|
Avnet Americas | IHLE-3232DD-5A .47 20% ER E3 (Alt: IHLE3232DDERR47M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
70-IHLE3232DDRR47M5A
|
Mouser Electronics | Power Inductors - SMD .47uH 20% e-field Shield RoHS: Compliant | 0 |
|
$1.0400 / $1.7800 | Order Now |
|
Future Electronics | IHLE-3232DD-5A .47 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0200 / $1.0800 | Buy Now |
|
Future Electronics | IHLE-3232DD-5A .47 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
IHLE3232DDERR47M5A
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 27 A, Shielded, 19 A, 8.89mm x 8.74mm x 4.293mm (Alt: IHLE3232DDERR47M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLE3232DDERR47M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE3232DDERR47M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3534 | |
Construction | Rectangular | |
DC Resistance | 0.00255 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.293 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 8.74 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 27 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 77 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |