-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2429
|
Newark | Inductor, 10Uh, Shielded, 6.5A, Inductance:10Μh, Rms Current (Irms):6.5A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Ihle-4040Dd-51 Series, Inductor Case/Package:-, Dc Resistance Max:0.03306Ohm Rohs Compliant: Yes |Vishay IHLE4040DDER100M51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$0.5890 | Buy Now |
DISTI #
83AH7769
|
Newark | Inductor, 10Uh, Shielded, 6.5A, Inductance:10Μh, Rms Current (Irms):6.5A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Ihle-4040Dd-51 Series, Dc Resistance Max:0.03306Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IHLE4040DDER100M51 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 / $0.9120 | Buy Now |
DISTI #
IHLE4040DDER100M51
|
Avnet Americas | Ind Power Wirewound 10uH 20% (Alt: IHLE4040DDER100M51) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
70-IHLE4040DDR100M51
|
Mouser Electronics | Power Inductors - SMD 10uH 20% e-field Shield | 500 |
|
$0.6770 / $1.4600 | Buy Now |
DISTI #
V72:2272_16598754
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz 6.5A 0.03306Ohm DCR 4040 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1806 Container: Cut Strips | Americas - 99 |
|
$0.3429 / $0.3604 | Buy Now |
DISTI #
IHLE4040DDER100M51
|
Avnet Abacus | (Alt: IHLE4040DDER100M51) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLE4040DDER100M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE4040DDER100M51
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4343 | |
Construction | Rectangular | |
DC Resistance | 0.03306 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.293 mm | |
Package Length | 10.922 mm | |
Package Style | SMT | |
Package Width | 10.82 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Self Resonance Frequency | 11.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |