Part Details for IHLE4040DDEW220M5A by Vishay Intertechnologies
Overview of IHLE4040DDEW220M5A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLE4040DDEW220M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5484
|
Newark | Power Inductor, 22Uh, Shielded, 5.4A Rohs Compliant: Yes |Vishay IHLE4040DDEW220M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 529 |
|
$1.6600 / $2.4800 | Buy Now |
DISTI #
62AK6355
|
Newark | Power Inductor, 22Uh, Shielded, 5.4A, Inductance:22Μh, Rms Current (Irms):5.1A, Inductor Construction:Shielded, Saturation Current (Isat):5.4A, Product Range:Ihle-4040Dd-5A Series, Inductor Case/Package:-, Product Length:10.89Mm Rohs Compliant: Yes |Vishay IHLE4040DDEW220M5A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.2700 | Buy Now |
DISTI #
70-HLE4040DDEW220M5A
|
Mouser Electronics | Power Inductors - SMD 22uH 5.1A High Temp AEC-Q200 RoHS: Compliant | 500 |
|
$0.8070 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.8960 | Buy Now |
DISTI #
IHLE4040DDEW220M5A
|
TTI | Power Inductors - SMD 22uH 5.1A High Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.1200 / $1.1700 | Buy Now |
Part Details for IHLE4040DDEW220M5A
IHLE4040DDEW220M5A CAD Models
IHLE4040DDEW220M5A Part Data Attributes
|
IHLE4040DDEW220M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE4040DDEW220M5A
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4343, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4343 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.07544 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.304 mm | |
Package Length | 10.897 mm | |
Package Style | SMT | |
Package Width | 10.896 mm | |
Packing Method | Tape | |
Rated Current-Max | 5.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |