Part Details for IHLE5050FHER100M51 by Vishay Intertechnologies
Overview of IHLE5050FHER100M51 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHLE5050FHER100M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2718
|
Newark | Ihle-5050Fh-51 10 20% Er E3 |Vishay IHLE5050FHER100M51 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.4300 | Buy Now |
DISTI #
IHLE5050FHER100M51
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 12.1 A, Shielded, 7.8 A, 13.589mm x 13.97mm x 6.546mm - Tape and Reel (Alt: IHLE5050FHER100M51) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.5335 | Buy Now |
DISTI #
70-IHLE5050FHR100M51
|
Mouser Electronics | Power Inductors - SMD 10uH 20% w/E-Field Shield RoHS: Compliant | 0 |
|
$2.0000 / $3.7000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.8700 | Buy Now |
DISTI #
IHLE5050FHER100M51
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 12.1 A, Shielded, 7.8 A, 13.589mm x 13.97mm x 6.546mm - Tape and Reel (Alt: IHLE5050FHER100M51) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.5335 | Buy Now |
Part Details for IHLE5050FHER100M51
IHLE5050FHER100M51 CAD Models
IHLE5050FHER100M51 Part Data Attributes:
|
IHLE5050FHER100M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE5050FHER100M51
Vishay Intertechnologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 5554
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 5554 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5554 | |
Construction | Rectangular | |
DC Resistance | 0.01776 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.546 mm | |
Package Length | 13.97 mm | |
Package Style | SMT | |
Package Width | 13.589 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12.1 A | |
Self Resonance Frequency | 10.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |