Part Details for IHLL1210ABEZ2R2M1Z by Vishay Intertechnologies
Overview of IHLL1210ABEZ2R2M1Z by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLL1210ABEZ2R2M1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-IHLL1210ABZ2R2M1Z
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 3.8A 50mOhm RoHS: Compliant | 0 |
|
$0.1240 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.1040 | Buy Now |