-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7918
|
Newark | Inductor, Shielded, 8.2Uh, 7.5A, Smd, Inductance:8.2µh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):7.5A, Product Range:Ihlm-2525Cz-01 Series, Dc Resistance Max:0.068Ohm Rohs Compliant: Yes |Vishay IHLM2525CZER8R2M01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9670 | Buy Now |
DISTI #
23K7919
|
Newark | Inductor, Shielded, 8.2Uh, 7.5A, Smd, Full Reel, Inductance:8.2µh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):7.5A, Product Range:Ihlm-2525Cz-01 Series, Inductor Case/Package:2525 [6363 Metric]Rohs Compliant: Yes |Vishay IHLM2525CZER8R2M01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.7740 | Buy Now |
DISTI #
IHLM2525CZER8R2M01
|
Avnet Americas | IHLM-2525CZ-01 8.2 20% ER E3 - Tape and Reel (Alt: IHLM2525CZER8R2M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4550 / $0.6951 | Buy Now |
DISTI #
70-IHLM2525CZER8R2M0
|
Mouser Electronics | Power Inductors - SMD 8.2uH 20% RoHS: Compliant | 1788 |
|
$0.6780 / $1.4100 | Buy Now |
|
Future Electronics | IHLM2525CZ Series 8.2 µH 4 A ±20 % SMT Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | IHLM2525CZ Series 8.2 µH 4 A ±20 % SMT Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
DISTI #
IHLM2525CZER8R2M01
|
TTI | Power Inductors - SMD 8.2uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6680 / $0.7240 | Buy Now |
DISTI #
IHLM2525CZER8R2M01
|
Avnet Abacus | Power Inductor (SMD), 8.2 uH, � 20%, 4 A, Shielded, 7.5 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLM2525CZER8R2M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLM2525CZER8R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLM2525CZER8R2M01
Vishay Intertechnologies
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLM2525CZER8R2M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLM2525CZER8R2M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLM2525CZER8R2M06 | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLM2525CZER8R2M01 vs IHLM2525CZER8R2M06 |
IHLP2525CZER8R2M07 | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT | Vishay Intertechnologies | IHLM2525CZER8R2M01 vs IHLP2525CZER8R2M07 |
IHLP2525CZER8R2M06 | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLM2525CZER8R2M01 vs IHLP2525CZER8R2M06 |
IHLP2525CZER8R2MA1 | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLM2525CZER8R2M01 vs IHLP2525CZER8R2MA1 |
IHLM2525CZRZ8R2ML1 | General Purpose Inductor, | Vishay Intertechnologies | IHLM2525CZER8R2M01 vs IHLM2525CZRZ8R2ML1 |