There are no models available for this part yet.
Overview of IHLP1210ABEZ1R0M5A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IHLP1210ABEZ1R0M5A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IHLP1210ABEZ1R0M5A
|
Avnet Americas | IHLP1210ABEZ1R0M5A (Alt: IHLP1210ABEZ1R0M5A) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1414 | Buy Now | |
DISTI #
70-IHLP1210ABZ1R0M5A
|
Mouser Electronics | Power Inductors - SMD 1.0uH 20% 3.9A 36mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1240 / $0.3500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0975 | Buy Now |