Part Details for IHLP1210ABEZR47M5A by Vishay Intertechnologies
Overview of IHLP1210ABEZR47M5A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP1210ABEZR47M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP1210ABEZR47M5A
|
Avnet Americas | IHLP1210ABEZR47M5A (Alt: IHLP1210ABEZR47M5A) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1414 | Buy Now |
DISTI #
70-IHLP1210ABZR47M5A
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 5.1A 22mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1240 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0975 | Buy Now |