Part Details for IHLP1212ABERR47M11 by Vishay Intertechnologies
Overview of IHLP1212ABERR47M11 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP1212ABERR47M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2300
|
Newark | Inductor, Shielded, 470Nh, 7A, Smd, Inductance:470Nh, Rms Current (Irms):6.4A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Ihlp-1212Ab-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.0195Ohm Rohs Compliant: Yes |Vishay IHLP1212ABERR47M11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7800 | Buy Now |
DISTI #
24T8247
|
Newark | Inductor, Shielded, 470Nh, 7A, Smd, Inductance:470Nh, Rms Current (Irms):6.4A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Ihlp-1212Ab-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.0195Ohm Rohs Compliant: Yes |Vishay IHLP1212ABERR47M11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5420 / $0.6390 | Buy Now |
DISTI #
IHLP1212ABERR47M11
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 6.4 A, Shielded, 7 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: IHLP1212ABERR47M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4823 | Buy Now |
DISTI #
70-IHLP1212ABERR47M1
|
Mouser Electronics | Power Inductors - SMD .47 20% RoHS: Compliant | 9928 |
|
$0.5740 / $1.2600 | Buy Now |
|
Future Electronics | IHLP Series 1212 0.47uH 20% 6.4A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.4750 | Buy Now |
|
Bristol Electronics | 7820 |
|
RFQ | ||
DISTI #
IHLP1212ABERR47M11
|
TTI | Power Inductors - SMD .47 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5230 / $0.5330 | Buy Now |
DISTI #
IHLP1212ABERR47M11
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 6.4 A, Shielded, 7 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: IHLP1212ABERR47M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4823 | Buy Now |
DISTI #
IHLP1212ABERR47M11
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 6.4 A, Shielded, 7 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: IHLP1212ABERR47M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4823 | Buy Now |
DISTI #
IHLP1212ABERR47M11
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 6.4 A, Shielded, 7 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: IHLP1212ABERR47M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IHLP1212ABERR47M11
IHLP1212ABERR47M11 CAD Models
IHLP1212ABERR47M11 Part Data Attributes
|
IHLP1212ABERR47M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212ABERR47M11
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.4 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |