-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2302
|
Newark | Inductor, Shielded, 220Nh, 9A, Smd, Inductance:220Nh, Rms Current (Irms):8.5A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Ihlp-1212Ae-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.0114Ohm Rohs Compliant: Yes |Vishay IHLP1212AEERR22M11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7450 | Buy Now |
DISTI #
24T8249
|
Newark | Inductor, Shielded, 220Nh, 9A, Smd, Full Reel, Inductance:220Nh, Rms Current (Irms):8.5A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Ihlp-1212Ae-11 Series, Inductor Case/Package:-, Product Width:3Mmrohs Compliant: Yes |Vishay IHLP1212AEERR22M11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 / $0.6060 | Buy Now |
DISTI #
IHLP1212AEERR22M11
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 8.5 A, Shielded, 9 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: IHLP1212AEERR22M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
70-IHLP1212AEERR22M1
|
Mouser Electronics | Power Inductors - SMD .22uH 20% RoHS: Compliant | 182 |
|
$0.5260 / $1.2800 | Buy Now |
|
Future Electronics | IHLP-1212AE-11 .22 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
IHLP1212AEERR22M11
|
TTI | Power Inductors - SMD .22uH 20% pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4400 / $0.4760 | Buy Now |
DISTI #
IHLP1212AEERR22M11
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 8.5 A, Shielded, 9 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: IHLP1212AEERR22M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
IHLP1212AEERR22M11
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 8.5 A, Shielded, 9 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: IHLP1212AEERR22M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
SMC-IHLP1212AEERR22M11
|
Sensible Micro Corporation | Power Inductors - Smd .22Uh 20% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 34 |
|
$0.6893 / $0.7418 | RFQ |
DISTI #
IHLP1212AEERR22M11
|
Avnet Abacus | Power Inductor (SMD), 220 nH, � 20%, 8.5 A, Shielded, 9 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: IHLP1212AEERR22M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1212AEERR22M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212AEERR22M11
Vishay Intertechnologies
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0114 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.65 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.5 A | |
Self Resonance Frequency | 222 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |