-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2821
|
Newark | Ihlp-1212Bz-5A 1.5 20% Ev E3 |Vishay IHLP1212BZEV1R5M5A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 | Buy Now |
DISTI #
IHLP1212BZEV1R5M5A
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 4.7 A, Shielded, 3.34 A, 3.302mm x 3.302mm x 2mm - Tape and Reel (Alt: IHLP1212BZEV1R5M5A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5513 | Buy Now |
DISTI #
70-IHLP1212BZV1R5M5A
|
Mouser Electronics | Power Inductors - SMD 1.5 ohms 20% High Temp AEC-Q200 RoHS: Compliant | 4879 |
|
$0.4010 / $0.8600 | Buy Now |
DISTI #
V72:2272_23563330
|
Arrow Electronics | IHLP® Automotive Inductors Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 Container: Cut Strips | Americas - 2352 |
|
$0.3294 / $0.4020 | Buy Now |
|
Future Electronics | IHLP-1212BZ-5A 1.5 UH 20% EV E3 AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
Future Electronics | IHLP-1212BZ-5A 1.5 UH 20% EV E3 AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
DISTI #
58812419
|
Verical | IHLP® Automotive Inductors Min Qty: 22 Package Multiple: 1 Date Code: 2133 | Americas - 2352 |
|
$0.3294 / $0.3810 | Buy Now |
DISTI #
IHLP1212BZEV1R5M5A
|
TTI | Power Inductors - SMD 1.5 ohms 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3730 | Buy Now |
DISTI #
IHLP1212BZEV1R5M5A
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 4.7 A, Shielded, 3.34 A, 3.302mm x 3.302mm x 2mm - Tape and Reel (Alt: IHLP1212BZEV1R5M5A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5513 | Buy Now |
DISTI #
IHLP1212BZEV1R5M5A
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 4.7 A, Shielded, 3.34 A, 3.302mm x 3.302mm x 2mm (Alt: IHLP1212BZEV1R5M5A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1212BZEV1R5M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212BZEV1R5M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.302 mm | |
Package Style | SMT | |
Package Width | 3.302 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |