Part Details for IHLP1212BZEV1R5MA1 by Vishay Intertechnologies
Overview of IHLP1212BZEV1R5MA1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHLP1212BZEV1R5MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5359
|
Newark | Inductor, 1.5Uh, Shielded, 4.08A Rohs Compliant: Yes |Vishay IHLP1212BZEV1R5MA1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7030 / $0.8800 | Buy Now |
DISTI #
IHLP1212BZEV1R5MA1
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 20%, 4.08 A, Shielded, 5.96 A, 3.302mm x 3.302mm x 2mm - Tape and Reel (Alt: IHLP1212BZEV1R5MA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
70-IHLP1212BZV1R5MA1
|
Mouser Electronics | Power Inductors - SMD 1.5 ohms 20% AEC-Q200 RoHS: Compliant | 3800 |
|
$0.3710 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.2630 | Buy Now |
DISTI #
IHLP1212BZEV1R5MA1
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 4.08 A, Shielded, 5.96 A, 3.302mm x 3.302mm x 2mm (Alt: IHLP1212BZEV1R5MA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803606526778
|
Chip1Stop | Inductor Surface Mount | 10 |
|
$0.3780 | Buy Now |
Part Details for IHLP1212BZEV1R5MA1
IHLP1212BZEV1R5MA1 CAD Models
IHLP1212BZEV1R5MA1 Part Data Attributes
|
IHLP1212BZEV1R5MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212BZEV1R5MA1
Vishay Intertechnologies
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.06281 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.302 mm | |
Package Style | SMT | |
Package Width | 3.302 mm | |
Rated Current-Max | 4.08 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 63 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |