Part Details for IHLP1212BZEV2R2M11 by Vishay Intertechnologies
Overview of IHLP1212BZEV2R2M11 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP1212BZEV2R2M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7445
|
Newark | General Purpose Inductor, 2.2Uh, 20%, 1 Element, Composite-Core, Smd |Vishay IHLP1212BZEV2R2M11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.7600 | Buy Now |
DISTI #
70-IHLP1212BZV2R2M11
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 3975 |
|
$0.4420 / $0.9500 | Buy Now |
|
Future Electronics | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 3A 0.046Ohm DC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Onlinecomponents.com |
11615 Partner Stock |
|
$0.5510 / $1.5300 | Buy Now | |
DISTI #
VISHAY IHLP1212BZEV2R2M11
|
PEI Genesis | General Purpose Inductor | 11615 |
|
Buy Now | |
|
Chip1Cloud | 2310 |
|
RFQ | ||
|
Sense Electronic Company Limited | SMD | 510 |
|
RFQ |
Part Details for IHLP1212BZEV2R2M11
IHLP1212BZEV2R2M11 CAD Models
IHLP1212BZEV2R2M11 Part Data Attributes:
|
IHLP1212BZEV2R2M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212BZEV2R2M11
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1212
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Core Material | COMPOSITE | |
DC Resistance | 0.046 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |