-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0273
|
Newark | Power Inductor, 0.68Uh, Shielded, 5.96A Rohs Compliant: Yes |Vishay IHLP1212BZEVR68M51 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.6420 / $0.7830 | Buy Now |
DISTI #
92AH2811
|
Newark | Ihlp-1212Bz-51 .68 20% Ev E3 |Vishay IHLP1212BZEVR68M51 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 | Buy Now |
DISTI #
IHLP1212BZEVR68M51
|
Avnet Americas | Power Inductor (SMD), 680 nH, ? 20%, 5.96 A, Shielded, 4.27 A, 3.302mm x 3.302mm x 2mm - Tape and Reel (Alt: IHLP1212BZEVR68M51) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
70-IHLP1212BZVR68M51
|
Mouser Electronics | Power Inductors - SMD .68uH 20% RoHS: Compliant | 100 |
|
$0.4170 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.2630 | Buy Now |
DISTI #
IHLP1212BZEVR68M51
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 5.96 A, Shielded, 4.27 A, 3.302mm x 3.302mm x 2mm (Alt: IHLP1212BZEVR68M51) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1212BZEVR68M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212BZEVR68M51
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.02775 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.302 mm | |
Package Style | SMT | |
Package Width | 3.302 mm | |
Rated Current-Max | 5.96 A | |
Self Resonance Frequency | 106 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP1212BZEVR68M51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP1212BZEVR68M51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP1212BZEVR68M5A | General Purpose Inductor, | Vishay Intertechnologies | IHLP1212BZEVR68M51 vs IHLP1212BZEVR68M5A |