-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1616, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1043-1-ND
|
DigiKey | FIXED IND 1UH 4A 52.5 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3632 In Stock |
|
$0.4787 / $1.0800 | Buy Now |
DISTI #
70205424
|
RS | IHLP1616AB-01 Series WireWound SMD Inductor w/ MetalCore, 1 uH +/-20% 4A Idc | Vishay Dale IHLP1616ABER1R0M01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 475 |
|
$0.8600 / $1.0100 | Buy Now |
|
New Advantage Corporation | IHLP Series 1616 1 uH 20% 4 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.3467 / $0.3714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1616ABER1R0M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP1616ABER1R0M01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1616, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1616 | |
Construction | Chip | |
Core Material | COMPOSITE | |
DC Resistance | 0.0525 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 4.06 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP1616ABER1R0M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP1616ABER1R0M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP1616ABER1R0M01 | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Vishay Intertechnologies | IHLP1616ABER1R0M01 vs IHLP1616ABER1R0M01 |
IHLP1616ABER1R0MA1 | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Vishay Intertechnologies | IHLP1616ABER1R0M01 vs IHLP1616ABER1R0MA1 |