Part Details for IHLP1616ABRZ47NML1 by Vishay Intertechnologies
Overview of IHLP1616ABRZ47NML1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHLP1616ABRZ47NML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-IHLP1616ABRZ47NML
|
Mouser Electronics | Power Inductors - SMD .047uH 20% RoHS: Not Compliant | 3153 |
|
$2.4600 / $4.9800 | Buy Now |
DISTI #
IHLP1616ABRZ47NML1
|
TTI | Power Inductors - SMD .047uH 20% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for IHLP1616ABRZ47NML1
IHLP1616ABRZ47NML1 CAD Models
IHLP1616ABRZ47NML1 Part Data Attributes
|
IHLP1616ABRZ47NML1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1616ABRZ47NML1
Vishay Intertechnologies
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00375 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 4.06 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Rated Current-Max | 13 A | |
Self Resonance Frequency | 565 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP1616ABRZ47NML1
This table gives cross-reference parts and alternative options found for IHLP1616ABRZ47NML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP1616ABRZ47NML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP1616ABER47NMA1 | General Purpose Inductor, 0.047uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Vishay Intertechnologies | IHLP1616ABRZ47NML1 vs IHLP1616ABER47NMA1 |