-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, Iron-Core, 1816,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2859
|
Newark | Ihlp-1616Bz-01 1 20% Er E4 |Vishay IHLP1616BZER1R5M01 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 | Buy Now |
DISTI #
IHLP1616BZER1R5M01
|
Avnet Americas | IHLP-1616BZ-01 1.5 20% ER E3 - Tape and Reel (Alt: IHLP1616BZER1R5M01) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.3591 | Buy Now |
DISTI #
70-IHLP1616BZR1R5M01
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% RoHS: Compliant | 3703 |
|
$0.4520 / $1.0500 | Buy Now |
|
Future Electronics | IHLP1616BZ series 1.5UH 6.1A 0.079A 20% Tol RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 16000Reel |
|
$0.4450 / $0.4650 | Buy Now |
|
Future Electronics | IHLP1616BZ series 1.5UH 6.1A 0.079A 20% Tol RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
DISTI #
83669929
|
Verical | Commercial Inductors, High Saturation Series RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2419 | Americas - 4000 |
|
$0.4005 | Buy Now |
DISTI #
IHLP1616BZER1R5M01
|
Avnet Abacus | IHLP-1616BZ-01 1.5 20% ER E3 (Alt: IHLP1616BZER1R5M01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1616BZER1R5M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1616BZER1R5M01
Vishay Intertechnologies
General Purpose Inductor, 1.5uH, 20%, Iron-Core, 1816,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0463 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.06 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.1 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |