-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1050-1-ND
|
DigiKey | FIXED IND 2.2UH 3.25A 68MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16132 In Stock |
|
$0.4560 / $1.0600 | Buy Now |
DISTI #
70205428
|
RS | IHLP1616BZ-11 Series WireWound SMD Inductor w/ Metal Core,2.2 uH +/-20% | Vishay Dale IHLP1616BZER2R2M11 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Bristol Electronics | Min Qty: 5 | 5260 |
|
$0.3120 / $1.2000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 375 |
|
$0.3875 / $0.8304 | Buy Now |
|
ES Components | DALE IHLP1616BZER2R2M11 4000/REEL | 0 in Stock |
|
RFQ | |
|
New Advantage Corporation | IHLP Series 1616 2.2 uH 20% 3.25A Shielded Low Profile High Current SMT Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.3133 / $0.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1616BZER2R2M11
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP1616BZER2R2M11
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1616 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.06 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.25 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP1616BZER2R2M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP1616BZER2R2M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP1616BZER2R2M1A | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Vishay Intertechnologies | IHLP1616BZER2R2M11 vs IHLP1616BZER2R2M1A |
IHLP1616BZER2R2M11 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Vishay Intertechnologies | IHLP1616BZER2R2M11 vs IHLP1616BZER2R2M11 |