-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2847
|
Newark | Ihlp-1616Bz-A1 .22 20% Er E3 |Vishay IHLP1616BZERR22MA1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
IHLP1616BZERR22MA1
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 13 A, Shielded, 24 A, 4.06mm x 4.06mm x 2mm - Tape and Reel (Alt: IHLP1616BZERR22MA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6365 | Buy Now |
DISTI #
70-IHLP1616BZRR22MA1
|
Mouser Electronics | Power Inductors - SMD .22 ohms 20% AEC-Q200 RoHS: Compliant | 3725 |
|
$0.4960 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2710 | Buy Now |
DISTI #
IHLP1616BZERR22MA1
|
TTI | Power Inductors - SMD .22 ohms 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3110 / $0.3230 | Buy Now |
DISTI #
IHLP1616BZERR22MA1
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 13 A, Shielded, 24 A, 4.06mm x 4.06mm x 2mm - Tape and Reel (Alt: IHLP1616BZERR22MA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6365 | Buy Now |
DISTI #
IHLP1616BZERR22MA1
|
Avnet Abacus | Power Inductor (SMD), 220 nH, � 20%, 13 A, Shielded, 24 A, 4.06mm x 4.06mm x 2mm (Alt: IHLP1616BZERR22MA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IHLP1616BZERR22MA1
|
EBV Elektronik | Power Inductor (SMD), 220 nH, � 20%, 13 A, Shielded, 24 A, 4.06mm x 4.06mm x 2mm (Alt: IHLP1616BZERR22MA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days | EBV - 20000 |
|
Buy Now | |
|
Sense Electronic Company Limited | SMD1616 | 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1616BZERR22MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1616BZERR22MA1
Vishay Intertechnologies
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1616, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 151 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |