Part Details for IHLP2020BZER3R3M5A by Vishay Intertechnologies
Overview of IHLP2020BZER3R3M5A by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP2020BZER3R3M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0303
|
Newark | Power Inductor, 3.3Uh, Shielded, 4A Rohs Compliant: Yes |Vishay IHLP2020BZER3R3M5A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1405 |
|
$0.8330 / $1.3200 | Buy Now |
DISTI #
92AH2903
|
Newark | Ihlp-2020Bz-5A 3.3 20% Er E3 |Vishay IHLP2020BZER3R3M5A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 | Buy Now |
DISTI #
IHLP2020BZER3R3M5A
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 4 A, Shielded, 5.1 A, 5.18mm x 5.18mm x 2mm - Tape and Reel (Alt: IHLP2020BZER3R3M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6928 | Buy Now |
DISTI #
70-IHLP2020BZR3R3M5A
|
Mouser Electronics | Power Inductors - SMD 3.3ohms 20% High Temp AEC-Q200 RoHS: Compliant | 5880 |
|
$0.5190 / $1.1700 | Buy Now |
|
Future Electronics | IHLP-2020BZ 3.3 UH 20% ER E3 5A AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4850 / $0.5050 | Buy Now |
|
Future Electronics | IHLP-2020BZ 3.3 UH 20% ER E3 5A AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4850 / $0.5050 | Buy Now |
|
Quest Components | 204 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
IHLP2020BZER3R3M5A
|
TTI | Power Inductors - SMD 3.3ohms 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4740 / $0.5040 | Buy Now |
DISTI #
IHLP2020BZER3R3M5A
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 4 A, Shielded, 5.1 A, 5.18mm x 5.18mm x 2mm - Tape and Reel (Alt: IHLP2020BZER3R3M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6928 | Buy Now |
DISTI #
IHLP2020BZER3R3M5A
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 4 A, Shielded, 5.1 A, 5.18mm x 5.18mm x 2mm (Alt: IHLP2020BZER3R3M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for IHLP2020BZER3R3M5A
IHLP2020BZER3R3M5A CAD Models
IHLP2020BZER3R3M5A Part Data Attributes:
|
IHLP2020BZER3R3M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020BZER3R3M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0749 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 33.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |