-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3466
|
Newark | Ihlp-2020Cz-5A |Vishay IHLP2020CZER1R5M5A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5240 / $0.6190 | Buy Now |
DISTI #
IHLP2020CZER1R5M5A
|
Avnet Americas | IHLP-2020CZ-5A 1.5 20% ER e3 - Tape and Reel (Alt: IHLP2020CZER1R5M5A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3681 | Buy Now |
DISTI #
70-IHLP2020CZR1R5M5A
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% High Temp AEC-Q200 RoHS: Compliant | 2164 |
|
$0.4920 / $1.2300 | Buy Now |
|
Future Electronics | IHLP-2020CZ 1.5 UH 20% ER 5A AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.3450 / $0.3650 | Buy Now |
|
Future Electronics | IHLP-2020CZ 1.5 UH 20% ER 5A AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3450 / $0.3650 | Buy Now |
DISTI #
IHLP2020CZER1R5M5A
|
TTI | Power Inductors - SMD 1.5uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3570 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020CZER1R5M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020CZER1R5M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0198 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 49.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2020CZER1R5M5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2020CZER1R5M5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP2020CZER1R5M51 | General Purpose Inductor, | Vishay Intertechnologies | IHLP2020CZER1R5M5A vs IHLP2020CZER1R5M51 |