-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1958
|
Newark | Ihlp-2020Cz-01 .1 20% Er E3 |Vishay IHLP2020CZERR10M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.5890 | Buy Now |
DISTI #
IHLP2020CZERR10M01
|
Avnet Americas | Power Inductor (SMD), 100 nH, ± 20%, 23 A, Shielded, 27 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZERR10M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6801 | Buy Now |
DISTI #
70-IHLP2020CZERR10M0
|
Mouser Electronics | Power Inductors - SMD .1uH 20% RoHS: Compliant | 3072 |
|
$0.5400 / $1.2600 | Buy Now |
|
Future Electronics | FIXED IND 100NH 23A 3.16 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Quest Components | 1576 |
|
$0.5110 / $1.4600 | Buy Now | |
|
Quest Components | 156 |
|
$0.7300 / $1.4600 | Buy Now | |
DISTI #
IHLP2020CZERR10M01
|
TTI | Power Inductors - SMD .1uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4460 / $0.5540 | Buy Now |
DISTI #
IHLP2020CZERR10M01
|
Avnet Americas | Power Inductor (SMD), 100 nH, ± 20%, 23 A, Shielded, 27 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZERR10M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6801 | Buy Now |
DISTI #
IHLP2020CZERR10M01
|
Avnet Americas | Power Inductor (SMD), 100 nH, ± 20%, 23 A, Shielded, 27 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZERR10M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020CZERR10M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020CZERR10M01
Vishay Intertechnologies
General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00316 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 23 A | |
Self Resonance Frequency | 255 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2020CZERR10M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2020CZERR10M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP2020CZERR10MA1 | General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP | Vishay Intertechnologies | IHLP2020CZERR10M01 vs IHLP2020CZERR10MA1 |