IHLP2020CZERR10MA1
Description: General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP

Overview of IHLP2020CZERR10MA1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IHLP2020CZERR10MA1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH2931
Newark Ihlp-2020Cz-A1 |Vishay IHLP2020CZERR10MA1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5890
  • 2,500 $0.5430
$0.5430 / $0.5890 Buy Now
DISTI # IHLP2020CZERR10MA1
Avnet Americas IHLP-2020CZ-A1 .1 20% ER e3 - Tape and Reel (Alt: IHLP2020CZERR10MA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.3500
$0.3500 Buy Now
DISTI # 70-IHLP2020CZRR10MA1
Mouser Electronics Power Inductors - SMD 0.1uH 20% AEC-Q200 RoHS: Compliant 300
  • 1 $1.1800
  • 10 $0.9970
  • 100 $0.7070
  • 500 $0.6170
  • 1,000 $0.6050
  • 2,000 $0.5130
$0.5130 / $1.1800 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 2,000 $0.2420
$0.2420 Buy Now
DISTI # IHLP2020CZERR10MA1
Avnet Abacus IHLP-2020CZ-A1 (Alt: IHLP2020CZERR10MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for IHLP2020CZERR10MA1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP2020CZERR10MA1 by Vishay Intertechnologies

IHLP2020CZERR10MA1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
2020
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.00316 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
5.18 mm
Package Style
SMT
Package Width
5.18 mm
Packing Method
TR, 13 Inch
Rated Current-Max
23 A
Reference Standard
AEC-Q200
Self Resonance Frequency
255 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP2020CZERR10MA1
    Vishay Intertechnologies
    General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
    VS

Alternate Parts for IHLP2020CZERR10MA1

This table gives cross-reference parts and alternative options found for IHLP2020CZERR10MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2020CZERR10MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP2020CZERR10MA1 General Fixed Inductor, 1 ELEMENT, 0.1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2020, GREEN Vishay Dale IHLP2020CZERR10MA1 vs IHLP2020CZERR10MA1
IHLP2020CZERR10M01 General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP Vishay Intertechnologies IHLP2020CZERR10MA1 vs IHLP2020CZERR10M01

Related Parts for IHLP2020CZERR10MA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2020CZERR10MA1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2020CZERR10MA1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLP2020CZERR10MA1 would you like to use for your alert(s)?
  • Please alert me when IHLP2020CZERR10MA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2020CZERR10MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2020CZERR10MA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2020CZERR10MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2020CZERR10MA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2020CZERR10MA1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: