-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1966
|
Newark | Inductor, Shielded, 470Nh, 14A, Inductance:470Nh, Rms Current (Irms):14A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Ihlp-2020Cz-11 Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Vishay IHLP2020CZERR47M11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.5890 | Buy Now |
DISTI #
87AJ7448
|
Newark | General Purpose Inductor, 0.47Uh, 20%, 1 Element, Composite-Core, Smd, 2020 |Vishay IHLP2020CZERR47M11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.9700 | Buy Now |
DISTI #
56AC1017
|
Newark | Inductor, Shielded, 470Nh, 14A, Inductance:470Nh, Rms Current (Irms):14A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Ihlp-2020Cz-11 Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Vishay IHLP2020CZERR47M11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7350 | Buy Now |
DISTI #
IHLP2020CZERR47M11
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 15.4 A, Shielded, 11 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZERR47M11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6801 | Buy Now |
DISTI #
70-IHLP2020CZERR47M1
|
Mouser Electronics | Power Inductors - SMD .47uH 20% RoHS: Compliant | 4272 |
|
$0.5090 / $1.1700 | Buy Now |
DISTI #
V79:2366_27487200
|
Arrow Electronics | Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 15.4A 0.006Ohm DCR 2020 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 3039 |
|
$0.4064 / $0.4995 | Buy Now |
DISTI #
V72:2272_09339674
|
Arrow Electronics | Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 15.4A 0.006Ohm DCR 2020 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1992 |
|
$0.5045 / $1.1239 | Buy Now |
|
Future Electronics | IHLP-2020CZ-11 .47 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Future Electronics | IHLP-2020CZ-11 .47 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Onlinecomponents.com |
1950 Partner Stock |
|
$0.7040 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020CZERR47M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020CZERR47M11
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 15.4 A | |
Self Resonance Frequency | 89 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |