-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3463
|
Newark | Ihlp-2020Cz-5A |Vishay IHLP2020CZERR47M5A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5130 / $0.6030 | Buy Now |
DISTI #
38AH0535
|
Newark | Inductor Ihlp-2020Cz-5A 0.47Uh 20% E3 Smd Rohs Compliant: Yes |Vishay IHLP2020CZERR47M5A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 | Buy Now |
DISTI #
IHLP2020CZERR47M5A
|
Avnet Americas | IHLP-2020CZ-5A .47 20% ER e3 - Tape and Reel (Alt: IHLP2020CZERR47M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3681 | Buy Now |
DISTI #
70-IHLP2020CZRR47M5A
|
Mouser Electronics | Power Inductors - SMD .47uH 20% High Temp AEC-Q200 RoHS: Compliant | 3973 |
|
$0.5570 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.2540 | Buy Now |
DISTI #
IHLP2020CZERR47M5A
|
TTI | Power Inductors - SMD .47uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3040 / $0.3100 | Buy Now |
DISTI #
IHLP2020CZERR47M5A
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 14.5 A, Shielded, 8.7 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZERR47M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020CZERR47M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020CZERR47M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | COMPOSITE | |
DC Resistance | 0.00644 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 14.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 94.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |