IHLP2020CZERR68M5A
Description: General Purpose Inductor,

Overview of IHLP2020CZERR68M5A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for IHLP2020CZERR68M5A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 27Y3464
Newark Ihlp-2020Cz-5A |Vishay IHLP2020CZERR68M5A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6230
  • 4,000 $0.5840
  • 6,000 $0.5520
$0.5520 / $0.6230 Buy Now
DISTI # IHLP2020CZERR68M5A
Avnet Americas IHLP-2020CZ-5A .68 20% ER e3 - Tape and Reel (Alt: IHLP2020CZERR68M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.3681
$0.3681 Buy Now
DISTI # 70-IHLP2020CZRR68M5A
Mouser Electronics Power Inductors - SMD .68uH 20% High Temp AEC-Q200 RoHS: Compliant 3143
  • 1 $0.8500
  • 10 $0.6140
  • 100 $0.4930
  • 500 $0.4710
  • 1,000 $0.4700
  • 2,000 $0.4600
$0.4600 / $0.8500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 2,000 $0.2540
$0.2540 Buy Now
DISTI # IHLP2020CZERR68M5A
TTI Power Inductors - SMD .68uH 20% High Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.2870
$0.2870 Buy Now
DISTI # IHLP2020CZERR68M5A
Avnet Abacus Power Inductor (SMD), 680 nH, � 20%, 11.3 A, Shielded, 8.2 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZERR68M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for IHLP2020CZERR68M5A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP2020CZERR68M5A by Vishay Intertechnologies

IHLP2020CZERR68M5A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
2020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
2020
Construction
RECTANGULAR PACKAGE
Core Material
COMPOSITE
DC Resistance
0.00974 Ω
Inductance-Nom (L)
0.68 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
5.18 mm
Package Style
SMT
Package Width
5.18 mm
Packing Method
TR, 13 Inch
Rated Current-Max
11.3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
77.7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP2020CZERR68M5A
    Vishay Intertechnologies
    General Purpose Inductor,
    VS

Related Parts for IHLP2020CZERR68M5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2020CZERR68M5A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2020CZERR68M5A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLP2020CZERR68M5A would you like to use for your alert(s)?
  • Please alert me when IHLP2020CZERR68M5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2020CZERR68M5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2020CZERR68M5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2020CZERR68M5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2020CZERR68M5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2020CZERR68M5A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: