IHLP2525BDER8R2M01
Description: General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP

Overview of IHLP2525BDER8R2M01 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IHLP2525BDER8R2M01 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 33R0125
Newark Inductor, Shielded, 8.2Uh, 8A, Smd, Inductance:8.2µh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Ihlp-2525Bd-01 Series, Power Inductor Case:6.86Mm X 6.47Mm X 2.4Mm Rohs Compliant: Yes |Vishay IHLP2525BDER8R2M01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9484
  • 1 $1.1900
  • 10 $1.0100
  • 25 $0.9420
  • 50 $0.8760
  • 100 $0.8100
$0.8100 / $1.1900 Buy Now
DISTI # 47M0713
Newark Inductor, Shielded, 8.2Uh, 3A, Inductance:8.2µh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Ihlp-2525Bd-01 Series, Inductor Case/Package:2525 [6363 Metric] Rohs Compliant: Yes |Vishay IHLP2525BDER8R2M01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6060
  • 4,000 $0.5450
  • 6,000 $0.5250
  • 10,000 $0.5140
$0.5140 / $0.6060 Buy Now
DISTI # IHLP2525BDER8R2M01
Avnet Americas IHLP-2525BD-01 8.2 20% ER E3 - Tape and Reel (Alt: IHLP2525BDER8R2M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 4000
  • 2,000 $0.4080
$0.4080 Buy Now
DISTI # 70-IHLP2525BDER8R2M1
Mouser Electronics Power Inductors - SMD 8.2uH 20% RoHS: Compliant 4812
  • 1 $1.2100
  • 10 $0.9330
  • 100 $0.7090
  • 500 $0.6760
  • 1,000 $0.6170
  • 2,000 $0.5680
  • 10,000 $0.5560
$0.5560 / $1.2100 Buy Now
Future Electronics FIXED IND 8.2UH 3A 106 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.5100
  • 4,000 $0.5000
  • 6,000 $0.4900
  • 8,000 $0.4850
$0.4850 / $0.5100 Buy Now
DISTI # IHLP2525BDER8R2M01
TTI Power Inductors - SMD 8.2uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.4850
$0.4850 Buy Now
DISTI # IHLP2525BDER8R2M01
Avnet Abacus Power Inductor (SMD), 8.2 uH, � 20%, 3 A, Shielded, 8 A, 6.47mm x 6.47mm x 2.4mm - Tape and Reel (Alt: IHLP2525BDER8R2M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S802700225051
Chip1Stop Inductor Surface Mount RoHS: Compliant 1073
  • 1 $0.9131
  • 10 $0.9060
  • 25 $0.8989
  • 100 $0.8918
  • 250 $0.8847
  • 500 $0.8775
  • 1,000 $0.8704
$0.8704 / $0.9131 Buy Now
DISTI # C1S803604201787
Chip1Stop Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 3A 106mOhm DCR 2525 T/R RoHS: Compliant 280
  • 1 $1.1300
$1.1300 Buy Now

CAD Models for IHLP2525BDER8R2M01 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP2525BDER8R2M01 by Vishay Intertechnologies

IHLP2525BDER8R2M01
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
2525
Construction
Shielded Construction
Core Material
COMPOSITE
DC Resistance
0.106 Ω
Inductance-Nom (L)
8.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.4 mm
Package Length
6.47 mm
Package Style
SMT
Package Width
6.47 mm
Packing Method
TR, 13 Inch
Rated Current-Max
3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP2525BDER8R2M01
    Vishay Intertechnologies
    General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
    VS

Alternate Parts for IHLP2525BDER8R2M01

This table gives cross-reference parts and alternative options found for IHLP2525BDER8R2M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525BDER8R2M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP2525BDER8R2M01 General Fixed Inductor, 1 ELEMENT, 8.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN Vishay Dale IHLP2525BDER8R2M01 vs IHLP2525BDER8R2M01
IHLP2525BDER8R2MA1 General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP Vishay Intertechnologies IHLP2525BDER8R2M01 vs IHLP2525BDER8R2MA1
IHLP2525BDER8R2MA1 General Fixed Inductor, 1 ELEMENT, 8.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN Vishay Dale IHLP2525BDER8R2M01 vs IHLP2525BDER8R2MA1

Related Parts for IHLP2525BDER8R2M01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2525BDER8R2M01 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2525BDER8R2M01 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLP2525BDER8R2M01 would you like to use for your alert(s)?
  • Please alert me when IHLP2525BDER8R2M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2525BDER8R2M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2525BDER8R2M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2525BDER8R2M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2525BDER8R2M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2525BDER8R2M01 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: