IHLP2525BDERR10M01
Description: General Fixed Inductor, 1 ELEMENT, 0.1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN

Overview of IHLP2525BDERR10M01 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IHLP2525BDERR10M01 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-IHLP2525BDERR10M01CT-ND
DigiKey FIXED IND 100NH 30A 1.7 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2174
In Stock
  • 1 $1.2900
  • 10 $1.0930
  • 25 $0.9940
  • 50 $0.9344
  • 100 $0.7753
  • 250 $0.7156
  • 500 $0.6759
  • 1,000 $0.6162
  • 2,000 $0.6162
  • 4,000 $0.5964
  • 6,000 $0.5765
  • 10,000 $0.5566
$0.5566 / $1.2900 Buy Now
DISTI # 70411226
RS IHLP2525BD-01 WireWound SMDinductor w/ MetalCore,100 nH +/-20%WireWound 30A Idc | Vishay Dale IHLP2525BDERR10M01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.6600
  • 50 $0.6200
  • 250 $0.5900
  • 500 $0.5600
$0.5600 / $0.6600 RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2000 8000
  • 2,000 $0.4000
  • 8,000 $0.3733
$0.3733 / $0.4000 Buy Now

CAD Models for IHLP2525BDERR10M01 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP2525BDERR10M01 by Vishay Dale

IHLP2525BDERR10M01
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
2525
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Case/Size Code
2525
Construction
Shielded Construction
Core Material
COMPOSITE
DC Resistance
0.0017 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.4 mm
Package Length
6.47 mm
Package Style
SMT
Package Width
6.47 mm
Packing Method
TR, 13 Inch
Rated Current-Max
30 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP2525BDERR10M01
    Vishay Dale
    General Fixed Inductor, 1 ELEMENT, 0.1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN
    VS

Alternate Parts for IHLP2525BDERR10M01

This table gives cross-reference parts and alternative options found for IHLP2525BDERR10M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525BDERR10M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP2525BDERR10M01 General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP Vishay Intertechnologies IHLP2525BDERR10M01 vs IHLP2525BDERR10M01

Related Parts for IHLP2525BDERR10M01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2525BDERR10M01 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2525BDERR10M01 by Vishay Dale

Select Manufacturer
Which Manufacturer of IHLP2525BDERR10M01 would you like to use for your alert(s)?
  • Please alert me when IHLP2525BDERR10M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2525BDERR10M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2525BDERR10M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2525BDERR10M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2525BDERR10M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2525BDERR10M01 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: