-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP2525BDERR68M01
|
Avnet Americas | IHLP-2525BD-01 .68 20% ER E3 - Tape and Reel (Alt: IHLP2525BDERR68M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 | Buy Now |
DISTI #
70-IHLP2525BDERR68M1
|
Mouser Electronics | Power Inductors - SMD .68uH 20% RoHS: Compliant | 864 |
|
$0.5070 / $1.2800 | Buy Now |
|
Future Electronics | IHLP2525BD Series 0.68 uH ±20% 9.4 mΩ DCR 11 A Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
|
Future Electronics | IHLP2525BD Series 0.68 uH ±20% 9.4 mΩ DCR 11 A Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
DISTI #
IHLP2525BDERR68M01
|
TTI | Power Inductors - SMD .68uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4350 / $0.4440 | Buy Now |
DISTI #
IHLP2525BDERR68M01
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 11 A, Shielded, 18 A, 6.47mm x 6.47mm x 2.4mm - Tape and Reel (Alt: IHLP2525BDERR68M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525BDERR68M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525BDERR68M01
Vishay Intertechnologies
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.0094 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.4 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2525BDERR68M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525BDERR68M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP2525BDERR68MA1 | General Fixed Inductor, 1 ELEMENT, 0.68 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN | Vishay Dale | IHLP2525BDERR68M01 vs IHLP2525BDERR68MA1 |
IHLP2525BDERR68M01 | General Fixed Inductor, 1 ELEMENT, 0.68 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN | Vishay Dale | IHLP2525BDERR68M01 vs IHLP2525BDERR68M01 |