-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3028
|
Newark | Ihlp-2525Cz-1A |Vishay IHLP2525CZER150M1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5730 | Buy Now |
DISTI #
IHLP2525CZER150M1A
|
Avnet Americas | IHLP-2525CZ-1A - Tape and Reel (Alt: IHLP2525CZER150M1A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6783 | Buy Now |
DISTI #
70-IHLP2525CZR150M1A
|
Mouser Electronics | Power Inductors - SMD 150uH 20% AEC-Q200 RoHS: Compliant | 1199 |
|
$0.5010 / $1.1400 | Buy Now |
|
Future Electronics | Fixed Inductors Low Profile, High Current IHLP Inductors IHLP-2525CZ-1A 15 20% E RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4900 / $0.5200 | Buy Now |
|
Future Electronics | Fixed Inductors Low Profile, High Current IHLP Inductors IHLP-2525CZ-1A 15 20% E RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4900 / $0.5200 | Buy Now |
DISTI #
IHLP2525CZER150M1A
|
TTI | Power Inductors - SMD 150uH 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3850 / $0.4000 | Buy Now |
DISTI #
IHLP2525CZER150M1A
|
Avnet Americas | IHLP-2525CZ-1A - Tape and Reel (Alt: IHLP2525CZER150M1A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER150M1A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER150M1A
Vishay Intertechnologies
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |