-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, Iron-Core, 2725,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4043
|
Newark | Inductor, 15Uh, Shielded, 2.9A Rohs Compliant: Yes |Vishay IHLP2525CZER150M5A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 501 |
|
$0.8840 / $1.4000 | Buy Now |
DISTI #
73W9811
|
Newark | Ihlp-2525Cz-5A 15 20% Er E3 |Vishay IHLP2525CZER150M5A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.6080 | Buy Now |
DISTI #
IHLP2525CZER150M5A
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 10.6 A, Shielded, 2.8 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER150M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6928 | Buy Now |
DISTI #
70-IHLP2525CZR150M5A
|
Mouser Electronics | Power Inductors - SMD 15uH 20% High Temp AEC-Q200 RoHS: Compliant | 2507 |
|
$0.5500 / $1.2700 | Buy Now |
|
Future Electronics | IHLP Series 15 uH ±20 % 2.9 A Surface Mount Shielded Automotive Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.5100 / $0.5400 | Buy Now |
|
Future Electronics | IHLP Series 15 uH ±20 % 2.9 A Surface Mount Shielded Automotive Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
IHLP2525CZER150M5A
|
TTI | Power Inductors - SMD 15uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5110 / $0.5430 | Buy Now |
DISTI #
IHLP2525CZER150M5A
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 10.6 A, Shielded, 2.8 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER150M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER150M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER150M5A
Vishay Intertechnologies
General Purpose Inductor, 15uH, 20%, Iron-Core, 2725,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
DC Resistance | 0.1059 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |