-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, Iron-Core, 2725,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9818
|
Newark | Ihlp-2525Cz-51 3.3 20% Er E3 |Vishay IHLP2525CZER3R3M51 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5730 | Buy Now |
DISTI #
IHLP2525CZER3R3M51
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 6.8 A, Shielded, 8.3 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER3R3M51) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6783 | Buy Now |
DISTI #
70-IHLP2525CZR3R3M51
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% RoHS: Compliant | 2371 |
|
$0.5030 / $1.1500 | Buy Now |
DISTI #
V72:2272_09339655
|
Arrow Electronics | IHLP2525CZER3R3M51 Vishay Inductor Surface Mount Inductor Power Shielded Wirewound 3.3uH 100KHz 6.8A 0.0284Ohm - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1728 Container: Cut Strips | Americas - 4810 |
|
$0.7883 / $0.8071 | Buy Now |
DISTI #
V79:2366_22678499
|
Arrow Electronics | IHLP2525CZER3R3M51 Vishay Inductor Surface Mount Inductor Power Shielded Wirewound 3.3uH 100KHz 6.8A 0.0284Ohm - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 7 |
|
$0.7805 | Buy Now |
|
Future Electronics | IHLP Series 3.3 µH ±20% 6.8 A 28.4 mΩ Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
|
Future Electronics | IHLP Series 3.3 µH ±20% 6.8 A 28.4 mΩ Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
|
Bristol Electronics | 3402 |
|
RFQ | ||
|
Quest Components | 11697 |
|
$0.3300 / $1.5000 | Buy Now | |
DISTI #
IHLP2525CZER3R3M51
|
TTI | Power Inductors - SMD 3.3uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4440 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER3R3M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER3R3M51
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 20%, Iron-Core, 2725,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0284 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.8 A | |
Self Resonance Frequency | 28.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |